Add To Favorites
Product Overview
Digi-Key Part Number 493-2141-1-ND
Quantity Available 3.744
Can ship immediately
Manufacturer

Manufacturer Part Number

UWT0G101MCL1GB

Description CAP ALUM 100UF 20% 4V SMD
Expanded Description 100µF 4V Aluminum Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UWT
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 4V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 60mA
Impedance -
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-2165-1-ND UWT1A101MCL1GB Nichicon Cut Tape (CT) ? 22.992 - Immediate
0,31000 1
UWZ0J101MCL1GS-ND UWZ0J101MCL1GS Nichicon Tape & Reel (TR) ? 0
0,09394 2.000  Non-Stock ?
493-2177-1-ND UWT1C101MCL1GB Nichicon Cut Tape (CT) ? 7.701 - Immediate
0,30000 1
UWZ1A101MCL1GS-ND UWZ1A101MCL1GS Nichicon Tape & Reel (TR) ? 0
0,11041 2.000  Non-Stock ?
UWZ1C101MCL1GS-ND UWZ1C101MCL1GS Nichicon Tape & Reel (TR) ? 0
0,09394 2.000  Non-Stock ?
493-2153-1-ND UWT0J101MCL1GB Nichicon Cut Tape (CT) ? 0
0,31000 1
Additional Resources
Standard Package ? 1
Other Names 493-2141-1

19:10:59 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,21400 2,14
25 0,17560 4,39
50 0,14980 7,49
100 0,12830 12,83
250 0,10692 26,73
500 0,09624 48,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-2141-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,07255
  • Digi-Reel® ? : 493-2141-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.744 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback