Add To Favorites
Product Overview
Digi-Key Part Number 493-1328-ND
Quantity Available 2.938
Can ship immediately
Manufacturer

Manufacturer Part Number

UVZ1V153MRD

Description CAP ALUM 15000UF 20% 35V RADIAL
Expanded Description 15000µF 35V Aluminum Capacitors Radial, Can 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets UVZ Series
Design Resources 20 W Non-Isolated Buck LED Driver Using PL LNK460KG
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1879 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UVZ
Packaging ? Bulk ?
Part Status Active
Capacitance 15000µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 3.1A
Impedance -
Lead Spacing 0.492" (12.50mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.969" (50.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 50
Other Names 493-1328

16:36:55 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,80000 3,80
10 3,41700 34,17
25 3,18960 79,74
50 2,96160 148,08
100 2,58200 258,20
250 2,27820 569,55
500 2,12630 1.063,15
1.000 1,97442 1.974,42
5.000 1,89848 9.492,42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback