Add To Favorites
Product Overview
Digi-Key Part Number 493-1154-ND
Quantity Available 2.995
Can ship immediately
Manufacturer

Manufacturer Part Number

UVR2A222MRD6

Description CAP ALUM 2200UF 20% 100V RADIAL
Expanded Description 2200µF 100V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UVR Series
Miniature Type Taping Spec
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1878 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UVR
Packaging ? Bulk ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage Rating 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 2.4A
Impedance -
Lead Spacing 0.492" (12.50mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 180
Other Names 493-1154

02:42:23 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,78000 3,78
10 3,05000 30,50
25 2,86720 71,68
50 2,62320 131,16
100 2,37930 237,93
250 1,95220 488,05
500 1,76918 884,59
1.000 1,64717 1.647,17
5.000 1,55566 7.778,28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback