Add To Favorites
Product Overview
Digi-Key Part Number 493-1094-ND
Quantity Available 948
Can ship immediately
Manufacturer

Manufacturer Part Number

UVR1V153MRD

Description CAP ALUM 15000UF 20% 35V RADIAL
Expanded Description 15000µF 35V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets UVR Series
Miniature Type Taping Spec
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1877 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UVR
Packaging ? Bulk ?
Part Status Active
Capacitance 15000µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 4.3A
Impedance -
Lead Spacing 0.492" (12.50mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
For Use With
Related Products
Additional Resources
Standard Package ? 140
Other Names 493-1094

06:13:10 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,62000 3,62
10 3,26200 32,62
25 3,04520 76,13
50 2,82780 141,39
100 2,46530 246,53
250 2,17528 543,82
500 2,03024 1.015,12
1.000 1,88522 1.885,22
5.000 1,81272 9.063,58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback