Add To Favorites
Product Overview
Digi-Key Part Number 493-1024-ND
Quantity Available 10.970
Can ship immediately
Manufacturer

Manufacturer Part Number

UVR1A471MED

Description CAP ALUM 470UF 20% 10V RADIAL
Expanded Description 470µF 10V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UVR Series
Miniature Type Taping Spec
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1877 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UVR
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 350mA
Impedance -
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 200
Other Names 493-1024

14:47:39 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,16900 1,69
25 0,13520 3,38
50 0,11260 5,63
100 0,09560 9,56
250 0,07596 18,99
500 0,06752 33,76
1.000 0,05908 59,08
5.000 0,05204 260,21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback