Add To Favorites
Product Overview
Digi-Key Part Number 493-9980-1-ND
Quantity Available 6.696
Can ship immediately
Manufacturer

Manufacturer Part Number

UUX2E100MNL1GS

Description CAP ALUM 10UF 20% 250V SMD
Expanded Description 10µF 250V Aluminum Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UUX
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage Rating 250V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 64mA
Impedance -
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-9980-1

10:23:12 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,58000 5,80
25 0,51320 12,83
50 0,48180 24,09
100 0,41500 41,50
250 0,37480 93,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-9980-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 6.500 - Immediate
  • Unit Price: 0,29486
  • Digi-Reel® ? : 493-9980-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.696 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback