Add To Favorites
Product Overview
Digi-Key Part Number 493-6225-1-ND
Quantity Available 7.449
Can ship immediately
Manufacturer

Manufacturer Part Number

UUR1E471MNL1GS

Description CAP ALUM 470UF 20% 25V SMD
Expanded Description 470µF 25V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 27 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UUR
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current 393mA
Impedance -
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-6225-1

17:52:33 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,43000 4,30
25 0,36760 9,19
50 0,32560 16,28
100 0,28380 28,38
250 0,24172 60,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-6225-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,18276
  • Digi-Reel® ? : 493-6225-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.449 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback