Add To Favorites
Product Overview
Digi-Key Part Number 493-6207-1-ND
Quantity Available 625
Can ship immediately
Manufacturer

Manufacturer Part Number

UUR0J471MNL1GS

Description CAP ALUM 470UF 20% 6.3V SMD
Expanded Description 470µF 6.3V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UUR
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current 265mA
Impedance -
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-6207-1

20:40:48 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,27100 2,71
25 0,23160 5,79
50 0,20500 10,25
100 0,17850 17,85
250 0,15204 38,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-6207-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0,12934
  • Digi-Reel® ? : 493-6207-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 625 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback