Add To Favorites
Product Overview
Digi-Key Part Number 493-9566-1-ND
Quantity Available 19.850
Can ship immediately
Manufacturer

Manufacturer Part Number

UUR0G471MCL1GS

Description CAP ALUM 470UF 20% 4V SMD
Expanded Description 470µF 4V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UUR
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 4V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current 200mA
Impedance -
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-9566-1

09:55:19 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,25900 2,59
25 0,21240 5,31
50 0,18140 9,07
100 0,15540 15,54
250 0,12952 32,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-9566-2-ND
  • Minimum Quantity: 900
  • Quantity Available: 19.800 - Immediate
  • Unit Price: 0,09252
  • Digi-Reel® ? : 493-9566-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.850 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback