Add To Favorites
Product Overview
Digi-Key Part Number 493-7443-1-ND
Quantity Available 4.160
Can ship immediately
Manufacturer

Manufacturer Part Number

UUJ2A470MNQ1MS

Description CAP ALUM 47UF 20% 100V SMD
Expanded Description 47µF 100V Aluminum Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UUJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage Rating 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization -
Applications General Purpose
Ripple Current 160mA
Impedance -
Lead Spacing -
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.571" (14.50mm)
Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-7443-1

10:05:07 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,15000 1,15
10 0,91000 9,10
25 0,83360 20,84
50 0,78840 39,42
100 0,68220 68,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-7443-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,59325
  • Digi-Reel® ? : 493-7443-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.160 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : UUJ2A470MNQ1ZD-ND
  • Minimum Quantity: 350  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,65097
Send Feedback