Add To Favorites
Product Overview
Digi-Key Part Number 493-2304-1-ND
Quantity Available 3.811
Can ship immediately
Manufacturer

Manufacturer Part Number

UUD1H560MNL1GS

Description CAP ALUM 56UF 20% 50V SMD
Expanded Description 56µF 50V Aluminum Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UUD
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 56µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 300mA
Impedance 340 mOhm
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-9683-2-ND UWD1H560MCL1GS Nichicon Tape & Reel (TR) ? 500 - Immediate
0,30762 500
Additional Resources
Standard Package ? 1
Other Names 493-2304-1

05:19:57 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,45200 4,52
25 0,38760 9,69
50 0,36220 18,11
100 0,31030 31,03
250 0,28444 71,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-2304-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,22486
  • Digi-Reel® ? : 493-2304-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.811 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback