Add To Favorites
Product Overview
Digi-Key Part Number 493-1812-ND
Quantity Available 5.162
Can ship immediately
Manufacturer

Manufacturer Part Number

UPW1E220MDD6

Description CAP ALUM 22UF 20% 25V RADIAL
Expanded Description 22µF 25V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets UPW Series
Miniature Type Taping Spec
Product Training Modules Home and Safety Device Market
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1881 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UPW
Packaging ? Bulk ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 36mA @ 120Hz
Impedance 950 mOhm
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 200
Other Names 493-1812

08:37:46 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,14500 1,45
25 0,11560 2,89
50 0,09640 4,82
100 0,08190 8,19
250 0,06504 16,26
500 0,05780 28,90
1.000 0,05058 50,58
5.000 0,04456 222,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback