Add To Favorites
Product Overview
Digi-Key Part Number 493-10324-1-ND
Quantity Available 14.423
Can ship immediately
Manufacturer

Manufacturer Part Number

UMV1E100MFD1TP

Description CAP ALUM 10UF 20% 25V RADIAL
Expanded Description 10µF 25V Aluminum Capacitors Radial, Can 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets UMV Series
Miniature Type Taping Spec
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UMV
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 23mA
Impedance -
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-10324-1

08:54:01 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,33300 3,33
25 0,27280 6,82
50 0,23280 11,64
100 0,19960 19,96
250 0,16636 41,59
500 0,14972 74,86
1.000 0,12643 126,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-10324-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 0,10694
Send Feedback