Add To Favorites
Product Overview
Digi-Key Part Number 493-10275-1-ND
Quantity Available 1.858
Can ship immediately
Manufacturer

Manufacturer Part Number

UMT1C100MCD2TP

Description CAP ALUM 10UF 20% 16V RADIAL
Expanded Description 10µF 16V Aluminum Capacitors Radial, Can 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets UMT Series
Lead Type Taping Spec
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UMT
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 14mA
Impedance -
Lead Spacing 0.039" (1.00mm)
Size / Dimension 0.118" Dia (3.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-10275-1

05:36:09 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,19600 1,96
25 0,15720 3,93
50 0,13080 6,54
100 0,11110 11,11
250 0,08824 22,06
500 0,07844 39,22
1.000 0,06864 68,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-10275-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,05836
Send Feedback