Add To Favorites
Product Overview
Digi-Key Part Number 493-6704-1-ND
Quantity Available 3.598
Can ship immediately
Manufacturer

Manufacturer Part Number

ULR2D330MNL1GS

Description CAP ALUM 33UF 20% 200V SMD
Expanded Description 33µF 200V Aluminum Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series ULR
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage Rating 200V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 70mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.571" (14.50mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-6704-1

21:07:35 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,98000 0,98
10 0,74300 7,43
25 0,65760 16,44
50 0,61740 30,87
100 0,53160 53,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-6704-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 3.200 - Immediate
  • Unit Price: 0,41748
  • Digi-Reel® ? : 493-6704-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.598 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback