Add To Favorites
Product Overview
Digi-Key Part Number 493-3190-ND
Quantity Available 3.904
Can ship immediately
Manufacturer

Manufacturer Part Number

UKZ1E101MPM

Description CAP ALUM 100UF 20% 25V RADIAL
Expanded Description 100µF 25V Aluminum Capacitors Radial, Can 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UKZ Series
Miniature Type Taping Spec
Product Training Modules Audio Capacitors
Featured Product Capacitors for Audio Applications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1899 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UKZ
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications Audio
Ripple Current -
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.630" (16.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 200
Other Names 493-3190

06:16:56 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,38000 3,80
25 0,32480 8,12
50 0,28780 14,39
100 0,25050 25,05
250 0,21340 53,35
500 0,18560 92,80
1.000 0,15775 157,75
5.000 0,13919 695,96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback