Add To Favorites
Product Overview
Digi-Key Part Number 493-10657-1-ND
Quantity Available 44.229
Can ship immediately
Manufacturer

Manufacturer Part Number

UKT1H100MDD1TD

Description CAP ALUM 10UF 20% 50V RADIAL
Expanded Description 10µF 50V Aluminum Capacitors Radial, Can 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UKT Series
Miniature Type Taping Spec
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UKT
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization -
Applications Audio
Ripple Current 46mA
Impedance -
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-10657-1

04:21:17 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,21900 2,19
25 0,17960 4,49
50 0,15320 7,66
100 0,13150 13,15
250 0,10952 27,38
500 0,09858 49,29
1.000 0,08325 83,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-10657-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 44.000 - Immediate
  • Unit Price: 0,07041
Send Feedback