Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 493-14485-ND
Quantity Available 384
Can ship immediately
Manufacturer

Manufacturer Part Number

UKL1H0R1KDDANA

Description CAP ALUM 0.1UF 10% 50V RADIAL
Expanded Description 0.1µF 50V Aluminum Capacitors Radial, Can 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets UKL Series
Miniature Type Taping Spec
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UKL
Packaging ? Bulk ?
Part Status Not For New Designs
Capacitance 0.1µF
Tolerance ±10%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 1.1mA @ 120Hz
Impedance -
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 200
Other Names 493-14485
UKL1H0R1KDDANA-ND

04:57:08 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,22300 2,23
25 0,18280 4,57
50 0,15620 7,81
100 0,13390 13,39
250 0,11160 27,90
500 0,10042 50,21
1.000 0,08479 84,79
5.000 0,07586 379,32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback