Add To Favorites
Product Overview
Digi-Key Part Number 493-14482-ND
Quantity Available 2.028
Can ship immediately
Manufacturer

Manufacturer Part Number

UKL1E220KDDANA

Description CAP ALUM 22UF 10% 25V RADIAL
Expanded Description 22µF 25V Aluminum Capacitors Radial, Can 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UKL Series
Miniature Type Taping Spec
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UKL
Packaging ? Bulk ?
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 100mA @ 120Hz
Impedance -
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 200
Other Names 493-14482
UKL1E220KDDANA-ND

09:44:40 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,31000 3,10
25 0,25400 6,35
50 0,21720 10,86
100 0,18600 18,60
250 0,15504 38,76
500 0,13952 69,76
1.000 0,11781 117,81
5.000 0,10541 527,03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback