Add To Favorites
Product Overview
Digi-Key Part Number 493-11014-1-ND
Quantity Available 395
Can ship immediately
Manufacturer

Manufacturer Part Number

UFW1H470MED1TD

Description CAP ALUM 47UF 20% 50V RADIAL
Expanded Description 47µF 50V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UFW Series
Miniature Type Taping Spec
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UFW
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications Audio
Ripple Current 150mA
Impedance -
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-11014-1

22:38:08 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,16700 1,67
25 0,13400 3,35
50 0,11160 5,58
100 0,09490 9,49
250 0,07532 18,83
500 0,06696 33,48
1.000 0,05860 58,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-11014-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,04852
Send Feedback