Add To Favorites
Product Overview
Digi-Key Part Number 493-10862-1-ND
Quantity Available 3.238
Can ship immediately
Manufacturer

Manufacturer Part Number

UFG2A4R7MDM1TD

Description CAP ALUM 4.7UF 20% 100V RADIAL
Expanded Description 4.7µF 100V Aluminum Capacitors Radial, Can 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UFG Series
Miniature Type Taping Spec
Product Training Modules Audio Capacitors
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UFG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage Rating 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications Audio
Ripple Current 36mA
Impedance -
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-10862-1

04:20:34 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,26500 2,65
25 0,21720 5,43
50 0,18560 9,28
100 0,15900 15,90
250 0,13252 33,13
500 0,11928 59,64
1.000 0,10072 100,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback