Add To Favorites
Product Overview
Digi-Key Part Number 493-10918-1-ND
Quantity Available 1.275
Can ship immediately
Manufacturer

Manufacturer Part Number

UFG1E221MPM1TD

Description CAP ALUM 220UF 20% 25V RADIAL
Expanded Description 220µF 25V Aluminum Capacitors Radial, Can 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets UFG Series
Miniature Type Taping Spec
Product Training Modules Audio Capacitors
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UFG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications Audio
Ripple Current 260mA
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.689" (17.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-10918-1

08:30:14 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
10 0,59900 5,99
25 0,53000 13,25
50 0,49780 24,89
100 0,42860 42,86
250 0,38716 96,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-10918-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,31276
Send Feedback