Add To Favorites
Product Overview
Digi-Key Part Number 493-10887-1-ND
Quantity Available 3.029
Can ship immediately
Manufacturer

Manufacturer Part Number

UFG1E102MHM1TN

Description CAP ALUM 1000UF 20% 25V RADIAL
Expanded Description 1000µF 25V Aluminum Capacitors Radial, Can 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets UFG Series
Miniature Type Taping Spec
Product Training Modules Audio Capacitors
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UFG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications Audio
Ripple Current 854mA
Impedance -
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-10887-1

11:31:14 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,40000 1,40
10 1,10900 11,09
25 1,01680 25,42
50 0,96120 48,06
100 0,83190 83,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-10887-3-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,66024
Send Feedback