Add To Favorites
Product Overview
Digi-Key Part Number 493-10927-1-ND
Quantity Available 2.140
Can ship immediately
Manufacturer

Manufacturer Part Number

UFG1A221MPM1TD

Description CAP ALUM 220UF 20% 10V RADIAL
Expanded Description 220µF 10V Aluminum Capacitors Radial, Can 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets UFG Series
Miniature Type Taping Spec
Product Training Modules Audio Capacitors
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UFG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications Audio
Ripple Current 170mA
Impedance -
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-10927-1

21:02:32 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,35000 3,50
25 0,29880 7,47
50 0,26460 13,23
100 0,23040 23,04
250 0,19624 49,06
500 0,17064 85,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-10927-3-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,12951
Send Feedback