Add To Favorites
Product Overview
Digi-Key Part Number 493-10840-1-ND
Quantity Available 1.530
Can ship immediately
Manufacturer

Manufacturer Part Number

UES1H330MPM1TD

Description CAP ALUM 33UF 20% 50V RADIAL
Expanded Description 33µF 50V Aluminum Capacitors Radial, Can 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets UES Series Datasheet
Miniature Type Taping Spec
Product Training Modules Audio Capacitors
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UES
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Bi-Polar
Applications Audio
Ripple Current -
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.689" (17.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-10840-1

09:47:32 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 0,72
10 0,51200 5,12
25 0,43640 10,91
50 0,38660 19,33
100 0,33670 33,67
250 0,28680 71,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-10840-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,22268
Send Feedback