Add To Favorites
Product Overview
Digi-Key Part Number 493-10839-1-ND
Quantity Available 7.008
Can ship immediately
Manufacturer

Manufacturer Part Number

UES1H2R2MDM1TD

Description CAP ALUM 2.2UF 20% 50V RADIAL
Expanded Description 2.2µF 50V Aluminum Capacitors Radial, Can 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UES Series Datasheet
Miniature Type Taping Spec
Product Training Modules Audio Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UES
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Bi-Polar
Applications Audio
Ripple Current -
Impedance -
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-10839-1

00:23:10 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,28000 2,80
25 0,23880 5,97
50 0,21160 10,58
100 0,18430 18,43
250 0,15700 39,25
500 0,13652 68,26
1.000 0,11604 116,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-10839-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,10971
Send Feedback