Add To Favorites
Product Overview
Digi-Key Part Number 493-10834-1-ND
Quantity Available 1.661
Can ship immediately
Manufacturer

Manufacturer Part Number

UES1H010MDM1TD

Description CAP ALUM 1UF 20% 50V RADIAL
Expanded Description 1µF 50V Aluminum Capacitors Radial, Can 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UES Series Datasheet
Miniature Type Taping Spec
Product Training Modules Audio Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UES
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Bi-Polar
Applications Audio
Ripple Current -
Impedance -
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-10834-1

17:02:58 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,32800 3,28
25 0,26880 6,72
50 0,22960 11,48
100 0,19670 19,67
250 0,16392 40,98
500 0,14752 73,76
1.000 0,12458 124,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-10834-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,10263
Send Feedback