Add To Favorites
Product Overview
Digi-Key Part Number 493-13363-1-ND
Quantity Available 2.564
Can ship immediately
Manufacturer

Manufacturer Part Number

UDB1H6R8MHM1TO

Description CAP ALUM 6.8UF 20% 50V RADIAL
Expanded Description 6.8µF 50V Aluminum Capacitors Radial, Can 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets Miniature Type Taping Spec
UDB Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UDB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Bi-Polar
Applications Audio
Ripple Current 540mA
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.827" (21.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-13363-1

22:35:22 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 0,72
10 0,52900 5,29
25 0,45360 11,34
50 0,42360 21,18
100 0,36310 36,31
250 0,33284 83,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-13363-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,25668
Send Feedback