Add To Favorites
Product Overview
Digi-Key Part Number 493-9426-1-ND
Quantity Available 60.976
Can ship immediately
Manufacturer

Manufacturer Part Number

UCW1H221MNL1GS

Description CAP ALUM 220UF 20% 50V SMD
Expanded Description 220µF 50V Aluminum Capacitors Radial, Can - SMD 7000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UCW
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 7000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization -
Applications General Purpose
Ripple Current 335mA
Impedance 350 mOhm
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-9426-1

07:36:30 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,48500 4,85
25 0,41320 10,33
50 0,36640 18,32
100 0,31900 31,90
250 0,27176 67,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-9426-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 60.500 - Immediate
  • Unit Price: 0,21100
  • Digi-Reel® ? : 493-9426-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 60.976 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback