Add To Favorites
Product Overview
Digi-Key Part Number 493-9425-1-ND
Quantity Available 13.910
Can ship immediately
Manufacturer

Manufacturer Part Number

UCW1H101MNL1GS

Description CAP ALUM 100UF 20% 50V SMD
Expanded Description 100µF 50V Aluminum Capacitors Radial, Can - SMD 7000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UCW
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 7000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization -
Applications General Purpose
Ripple Current 175mA
Impedance 530 mOhm
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-9425-1

13:00:59 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
10 0,46700 4,67
25 0,39920 9,98
50 0,35360 17,68
100 0,30790 30,79
250 0,26232 65,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-9425-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 13.500 - Immediate
  • Unit Price: 0,20366
  • Digi-Reel® ? : 493-9425-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.910 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback