Add To Favorites
Product Overview
Digi-Key Part Number 493-3945-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

UCL1E561MNL1GS

Description CAP ALUM 560UF 20% 25V SMD
Expanded Description 560µF 25V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets UCL Series
Chip Type Tape Spec
Aluminum Electrolytic Land, Reflow
Product Training Modules Home Entertainment
Catalog Page 1897 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UCL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 560µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 425mA @ 120Hz
Impedance 80 mOhm
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-3945-1

06:03:03 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 0,85
10 0,64700 6,47
25 0,57240 14,31
50 0,53760 26,88
100 0,46290 46,29
250 0,41812 104,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-3945-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0,31996
  • Digi-Reel® ? : 493-3945-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback