Add To Favorites
Product Overview
Digi-Key Part Number 493-4503-1-ND
Quantity Available 900
Can ship immediately
Manufacturer

Manufacturer Part Number

UBT1V471MHD1TO

Description CAP ALUM 470UF 20% 35V RADIAL
Expanded Description 470µF 35V Aluminum Capacitors Radial, Can 10000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets UBT Series
Miniature Type Taping Spec
Product Training Modules Industrial Power Capacitor
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UBT
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 10000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization Polar
Applications Automotive
Ripple Current 665mA @ 120Hz
Impedance 58 mOhm
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.866" (22.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-14458-ND UBT1V471MHD Nichicon Bulk ? 0
1,00000 1
Additional Resources
Standard Package ? 1
Other Names 493-4503-1

21:32:36 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,14000 1,14
10 0,90500 9,05
25 0,82960 20,74
50 0,78440 39,22
100 0,67880 67,88
250 0,60340 150,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-4503-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0,44598
Send Feedback