Add To Favorites
Product Overview
Digi-Key Part Number 493-4499-1-ND
Quantity Available 8.514
Can ship immediately
Manufacturer

Manufacturer Part Number

UBT1E471MPD1TD

Description CAP ALUM 470UF 20% 25V RADIAL
Expanded Description 470µF 25V Aluminum Capacitors Radial, Can 5000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets UBT Series
Miniature Type Taping Spec
Product Training Modules Industrial Power Capacitor
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UBT
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization Polar
Applications Automotive
Ripple Current 550mA @ 120Hz
Impedance 57 mOhm
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.866" (22.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-14867-ND UBT1E471MPD Nichicon Bulk ? 598 - Immediate
0,76000 1
Additional Resources
Standard Package ? 1
Other Names 493-4499-1

23:38:01 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78
10 0,59400 5,94
25 0,52520 13,13
50 0,49320 24,66
100 0,42470 42,47
250 0,38360 95,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-4499-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,30990
Send Feedback