Add To Favorites
Product Overview
Digi-Key Part Number 493-4494-1-ND
Quantity Available 1.722
Can ship immediately
Manufacturer

Manufacturer Part Number

UBT1C102MHD1TO

Description CAP ALUM 1000UF 20% 16V RADIAL
Expanded Description 1000µF 16V Aluminum Capacitors Radial, Can 10000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets UBT Series
Miniature Type Taping Spec
Product Training Modules Industrial Power Capacitor
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UBT
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 10000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization Polar
Applications Automotive
Ripple Current 998.3mA @ 120Hz
Impedance 42 mOhm
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.866" (22.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-14860-ND UBT1C102MHD Nichicon Bulk ? 400 - Immediate
1,00000 1
Additional Resources
Standard Package ? 1
Other Names 493-4494-1

21:09:59 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,02000 1,02
10 0,80300 8,03
25 0,73600 18,40
50 0,69580 34,79
100 0,60230 60,23
250 0,53532 133,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-4494-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,43018
Send Feedback