Add To Favorites
Product Overview
Digi-Key Part Number 493-4468-1-ND
Quantity Available 3.941
Can ship immediately
Manufacturer

Manufacturer Part Number

UBC1H470MNS1GS

Description CAP ALUM 47UF 20% 50V SMD
Expanded Description 47µF 50V Aluminum Capacitors Radial, Can - SMD 1000 Hrs @ 150°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UBC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 150°C
Operating Temperature -40°C ~ 150°C
Polarization Polar
Applications Automotive
Ripple Current 100mA
Impedance -
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.453" (11.50mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-4468-1

17:45:33 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,20000 1,20
10 0,94300 9,43
25 0,86440 21,61
50 0,81720 40,86
100 0,70720 70,72
250 0,62864 157,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4468-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 0,47708
  • Digi-Reel® ? : 493-4468-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.941 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback