Add To Favorites
Product Overview
Digi-Key Part Number 493-14319-1-ND
Quantity Available 4.404
Can ship immediately
Manufacturer

Manufacturer Part Number

TVX1E100MAD1LS

Description CAP ALUM 10UF 20% 25V AXIAL
Expanded Description 10µF 25V Aluminum Capacitors Axial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets TVX Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series TVX
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current -
Impedance -
Lead Spacing -
Size / Dimension 0.248" Dia x 0.630" L (6.30mm x 16.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-14319-1

13:00:10 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,47000 4,70
25 0,40320 10,08
50 0,37620 18,81
100 0,32250 32,25
250 0,29560 73,90
500 0,25530 127,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-14319-2-ND
  • Minimum Quantity: 1.600
  • Quantity Available: 3.200 - Immediate
  • Unit Price: 0,20396
Send Feedback