Add To Favorites
Product Overview
Digi-Key Part Number 493-3715-ND
Quantity Available 14.423
Can ship immediately
Manufacturer

Manufacturer Part Number

RR71C680MDN1

Description CAP ALUM POLY 68UF 20% 16V T/H
Expanded Description 68µF ±20% 16V Aluminum Polymer Capacitor Radial, Can 7 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series FPCAP, RR7
Packaging ? Bulk ?
Part Status Active
Type Polymer
Capacitance 68µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) 7 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current 5.6A
Impedance -
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 200
Other Names 493-3715

17:41:06 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,43500 4,35
25 0,37120 9,28
50 0,32880 16,44
100 0,28630 28,63
250 0,24392 60,98
500 0,21212 106,06
1.000 0,18030 180,30
5.000 0,15909 795,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RR71C680MDN1KX-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,20031
  • Tape & Reel (TR) ? : RR71C680MDN1PX-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,20031
Send Feedback