Add To Favorites
Product Overview
Digi-Key Part Number 493-3422-ND
Quantity Available 13.810
Can ship immediately
Manufacturer

Manufacturer Part Number

QYX2A103KTP

Description CAP FILM 10000PF 10% 100VDC RAD
Expanded Description 10000pF ±10% Film Capacitor 100V Polyester Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets QYX Series
Plastic Film, Basic Pkg Unit
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1987 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series QYX
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 100V
Dielectric Material Polyester
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.256" L x 0.118" W (6.50mm x 3.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 100
Other Names 493-3422

19:14:27 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,29300 2,93
25 0,24040 6,01
50 0,20520 10,26
100 0,17590 17,59
250 0,14656 36,64
500 0,13192 65,96
1.000 0,11140 111,40
5.000 0,09967 498,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback