Add To Favorites
Product Overview
Digi-Key Part Number 493-3465-ND
Quantity Available 1.774
Can ship immediately
Manufacturer

Manufacturer Part Number

QYX1H683JTP

Description CAP FILM 0.068UF 5% 50VDC RADIAL
Expanded Description 0.068µF ±5% Film Capacitor 50V Polyester Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets QYX Series
Plastic Film, Basic Pkg Unit
Catalog Page 1987 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series QYX
Packaging ? Bulk ?
Part Status Active
Capacitance 0.068µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 50V
Dielectric Material Polyester
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.315" L x 0.197" W (8.00mm x 5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 100
Other Names 493-3465

18:43:39 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,30200 3,02
25 0,24760 6,19
50 0,21140 10,57
100 0,18120 18,12
250 0,15104 37,76
500 0,13594 67,97
1.000 0,11479 114,79
5.000 0,10271 513,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback