Add To Favorites
Product Overview
Digi-Key Part Number 493-3464-ND
Quantity Available 3.643
Can ship immediately
Manufacturer

Manufacturer Part Number

QYX1H563JTP

Description CAP FILM 0.056UF 5% 50VDC RADIAL
Expanded Description 0.056µF ±5% Film Capacitor 50V Polyester Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets QYX Series
Plastic Film, Basic Pkg Unit
Catalog Page 1986 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series QYX
Packaging ? Bulk ?
Part Status Active
Capacitance 0.056µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 50V
Dielectric Material Polyester
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 100
Other Names 493-3464

12:46:49 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,23800 2,38
25 0,19520 4,88
50 0,16680 8,34
100 0,14280 14,28
250 0,11904 29,76
500 0,10714 53,57
1.000 0,09047 90,47
5.000 0,08094 404,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback