Add To Favorites
Product Overview
Digi-Key Part Number 493-3397-ND
Quantity Available
Manufacturer

Manufacturer Part Number

QYX1H473KTP

Description CAP FILM 0.047UF 10% 50VDC RAD
Expanded Description 0.047µF ±10% Film Capacitor 50V Polyester Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets QYX Series
Plastic Film, Basic Pkg Unit
Catalog Page 1986 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series QYX
Packaging ? Bulk ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 50V
Dielectric Material Polyester
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 100
Other Names 493-3397

19:20:20 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,31900 3,19
25 0,26120 6,53
50 0,22300 11,15
100 0,19120 19,12
250 0,15932 39,83
500 0,14338 71,69
1.000 0,12107 121,07
5.000 0,10832 541,62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback