Add To Favorites
Product Overview
Digi-Key Part Number 493-3385-ND
Quantity Available 2.141
Can ship immediately
Manufacturer

Manufacturer Part Number

QYX1H472KTP

Description CAP FILM 4700PF 10% 50VDC RADIAL
Expanded Description 4700pF ±10% Film Capacitor 50V Polyester Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets QYX Series
Plastic Film, Basic Pkg Unit
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1986 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series QYX
Packaging ? Bulk ?
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 50V
Dielectric Material Polyester
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.236" L x 0.118" W (6.00mm x 3.00mm)
Height - Seated (Max) 0.335" (8.50mm)
Termination PC Pins
Lead Spacing 0.138" (3.50mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 100
Other Names 493-3385

08:11:27 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,23000 2,30
25 0,18840 4,71
50 0,16080 8,04
100 0,13790 13,79
250 0,11496 28,74
500 0,10344 51,72
1.000 0,08735 87,35
5.000 0,07816 390,78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback