Add To Favorites
Product Overview
Digi-Key Part Number 493-3451-ND
Quantity Available 8.541
Can ship immediately
Manufacturer

Manufacturer Part Number

QYX1H472JTP

Description CAP FILM 4700PF 5% 50VDC RADIAL
Expanded Description 4700pF ±5% Film Capacitor 50V Polyester Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets QYX Series
Plastic Film, Basic Pkg Unit
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1986 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series QYX
Packaging ? Bulk ?
Part Status Active
Capacitance 4700pF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 50V
Dielectric Material Polyester
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.236" L x 0.118" W (6.00mm x 3.00mm)
Height - Seated (Max) 0.335" (8.50mm)
Termination PC Pins
Lead Spacing 0.138" (3.50mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 100
Other Names 493-3451

05:11:34 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,21600 2,16
25 0,17680 4,42
50 0,15120 7,56
100 0,12960 12,96
250 0,10800 27,00
500 0,09718 48,59
1.000 0,08206 82,06
5.000 0,07342 367,12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback