Add To Favorites
Product Overview
Digi-Key Part Number 493-3401-ND
Quantity Available 4.642
Can ship immediately
Manufacturer

Manufacturer Part Number

QYX1H104KTP

Description CAP FILM 0.1UF 10% 50VDC RADIAL
Expanded Description 0.10µF ±10% Film Capacitor 50V Polyester Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets QYX Series
Plastic Film, Basic Pkg Unit
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1986 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series QYX
Packaging ? Bulk ?
Part Status Active
Capacitance 0.10µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 50V
Dielectric Material Polyester
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.354" L x 0.217" W (9.00mm x 5.50mm)
Height - Seated (Max) 0.472" (12.00mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 100
Other Names 493-3401

08:31:18 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,31400 3,14
25 0,26760 6,69
50 0,23700 11,85
100 0,20650 20,65
250 0,17596 43,99
500 0,15300 76,50
1.000 0,13004 130,04
5.000 0,11474 573,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback