Add To Favorites
Product Overview
Digi-Key Part Number 493-3467-ND
Quantity Available 26.100
Can ship immediately
Manufacturer

Manufacturer Part Number

QYX1H104JTP

Description CAP FILM 0.1UF 5% 50VDC RADIAL
Expanded Description 0.1µF ±5% Film Capacitor 50V Polyester Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets QYX Series
Plastic Film, Basic Pkg Unit
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1987 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series QYX
Packaging ? Bulk ?
Part Status Active
Capacitance 0.1µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 50V
Dielectric Material Polyester
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.354" L x 0.217" W (9.00mm x 5.50mm)
Height - Seated (Max) 0.472" (12.00mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 100
Other Names 493-3467

18:04:09 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,27800 2,78
25 0,23800 5,95
50 0,21080 10,54
100 0,18350 18,35
250 0,15632 39,08
500 0,13594 67,97
1.000 0,11555 115,55
5.000 0,10195 509,76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback