Add To Favorites
Product Overview
Digi-Key Part Number 493-4579-1-ND
Quantity Available 1.150
Can ship immediately
Manufacturer

Manufacturer Part Number

PLV2A180MDL1TD

Description CAP ALUM POLY 18UF 20% 100V T/H
Expanded Description 18µF ±20% 100V Aluminum Polymer Capacitor Radial, Can 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PLV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 18µF
Tolerance ±20%
Voltage Rating 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current - Low Frequency -
Ripple Current - High Frequency 2.2A @ 100kHz
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 493-4579-1

05:18:56 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,30000 4,30
10 3,86600 38,66
25 3,60840 90,21
50 3,35040 167,52
100 2,92090 292,09
250 2,57728 644,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4579-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,09170
  • Bulk ? : 493-14193-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 3,74000
Send Feedback