Add To Favorites
Product Overview
Digi-Key Part Number 493-3872-1-ND
Quantity Available 48.360
Can ship immediately
Manufacturer

Manufacturer Part Number

PLV1J220MCL1TD

Description CAP ALUM POLY 22UF 20% 63V T/H
Expanded Description 22µF ±20% 63V Aluminum Polymer Capacitor Radial, Can 35 mOhm 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PLV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 22µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 35 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current -
Impedance -
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.354" (9.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 493-3872-1

14:44:46 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,84000 1,84
10 1,48800 14,88
25 1,35280 33,82
50 1,29880 64,94
100 1,13640 113,64
250 0,97404 243,51
500 0,86584 432,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-3872-3-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 48.000 - Immediate
  • Unit Price: 0,67643
  • Bulk ? : 493-14183-ND
  • Minimum Quantity: 1
  • Quantity Available: 932 - Immediate
  • Unit Price: 1,64000
Send Feedback