Add To Favorites
Product Overview
Digi-Key Part Number 493-3869-1-ND
Quantity Available 9.772
Can ship immediately
Manufacturer

Manufacturer Part Number

PLV1H330MCL1TD

Description CAP ALUM POLY 33UF 20% 50V T/H
Expanded Description 33µF ±20% 50V Aluminum Polymer Capacitor Radial, Can 32 mOhm 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PLV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 33µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) 32 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current -
Impedance -
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.354" (9.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 493-3869-1

14:33:36 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,74000 1,74
10 1,40700 14,07
25 1,27920 31,98
50 1,22780 61,39
100 1,07440 107,44
250 0,92096 230,24
500 0,81862 409,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-3869-3-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,68522
  • Bulk ? : 493-14180-ND
  • Minimum Quantity: 1
  • Quantity Available: 838 - Immediate
  • Unit Price: 1,74000
Send Feedback