Add To Favorites
Product Overview
Digi-Key Part Number 493-4704-1-ND
Quantity Available 10.196
Can ship immediately
Manufacturer

Manufacturer Part Number

PCX1V100MCL1GS

Description CAP ALUM POLY 10UF 20% 35V SMD
Expanded Description 10µF ±20% 35V Aluminum Polymer Capacitor Radial, Can - SMD 85 mOhm 1500 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets PCX Series
Chip Type Tape Spec
Polymer Aluminum Land, Reflow
Product Training Modules Polymer Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PCX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 10µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) 85 mOhm
Lifetime @ Temp. 1500 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Applications -
Ripple Current 310mA
Impedance -
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 493-4704-1

10:33:58 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,05000 1,05
10 0,83200 8,32
25 0,76240 19,06
50 0,72100 36,05
100 0,62390 62,39
250 0,55460 138,65
500 0,47142 235,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4704-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,37139
  • Digi-Reel® ? : 493-4704-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.196 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback