Add To Favorites
Product Overview
Digi-Key Part Number 493-4565-1-ND
Quantity Available 16.855
Can ship immediately
Manufacturer

Manufacturer Part Number

PCV1J560MCL2GS

Description CAP ALUM POLY 56UF 20% 63V SMD
Expanded Description 56µF ±20% 63V Aluminum Polymer Capacitor Radial, Can - SMD 28 mOhm 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PCV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 56µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 28 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current 3.4A
Impedance -
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.500" (12.70mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-4565-1

04:29:09 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,57000 3,57
10 2,87800 28,78
25 2,70520 67,63
50 2,47500 123,75
100 2,24470 224,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4565-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 16.800 - Immediate
  • Unit Price: 1,64450
  • Digi-Reel® ? : 493-4565-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.855 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback